Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
SPST
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
AED 39.66
AED 39.66 Each (ex VAT)
AED 41.64
AED 41.64 Each (inc. VAT)
1
AED 39.66
AED 39.66 Each (ex VAT)
AED 41.64
AED 41.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
SPST
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France