Schneider Electric Harmony XB4 Series Contact Block, 600V, 1 NO + 2 NC

Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
1 NO + 2 NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302688
Country of Origin
France
AED 95.76
AED 95.76 Each (ex VAT)
AED 100.55
AED 100.55 Each (inc. VAT)
1
AED 95.76
AED 95.76 Each (ex VAT)
AED 100.55
AED 100.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
1 NO + 2 NC
LED Included
No
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302688
Country of Origin
France