Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 331-0287Brand: Schneider ElectricManufacturers Part No.: ZB5AG2Distrelec Article No.: 13512278
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512278

Country of Origin

France

Product details

Key Switch

Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

You may be interested in
Stock information temporarily unavailable.

AED 158.83

AED 158.83 Each (ex VAT)

AED 166.77

AED 166.77 Each (inc. VAT)

Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22mm Cutout

AED 158.83

AED 158.83 Each (ex VAT)

AED 166.77

AED 166.77 Each (inc. VAT)

Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony XB5

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512278

Country of Origin

France

Product details

Key Switch

Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.

Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.

Approvals

UL, CSA

Standards

IEC, JIS

You may be interested in