Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,

RS Stock No.: 426-2808Brand: Schneider ElectricManufacturers Part No.: ZB5AS844Distrelec Article No.: 13512285
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Series

Harmony XB5

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Better World Verification

Green Premium

Width

40mm

Switch Operation

Turn to Release

Push Button Material

Plastic

Push Button Diameter

40mm

Manufacturer Part No.

ZB5AS844

Distrelec Product Id

13512285

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries

Stock information temporarily unavailable.

AED 113.75

AED 113.75 Each (ex VAT)

AED 119.44

AED 119.44 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,

AED 113.75

AED 113.75 Each (ex VAT)

AED 119.44

AED 119.44 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Twist Release

Series

Harmony XB5

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Better World Verification

Green Premium

Width

40mm

Switch Operation

Turn to Release

Push Button Material

Plastic

Push Button Diameter

40mm

Manufacturer Part No.

ZB5AS844

Distrelec Product Id

13512285

Country of Origin

Czech Republic

Product details

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Features & Benefits

• An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
• Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
• Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
• IP65/66 (dust / damp proof, immersion protection)
• IP67 (dust tight, heavy seas protection)
• IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
• Low-load electrical contact (for greater efficiency & reassurance)
• NEMA rated 4X offering further reassurances against dust and corrosion.
• Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
• "Plug & Play" Clip together design (head, body, contact blocks)
• Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
• The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries