Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Manufacturer k.i.m.
Schneider Electric
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Verification
Green Premium
Series
Harmony XB5
Country of Origin
Czech Republic
Product details
Harmony ZB5 Emergency Stop Push Buttons
To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping and emergency switching off. The Harmony ZB5 series is a range of plastic emergency stop push button actuators with a variety operating types and push button diameters.
Trigger action actuation
Individual plastic components for emergency stop aplications
AED 206.45
AED 206.45 Each (ex VAT)
AED 216.77
AED 216.77 Each (inc. VAT)
1
AED 206.45
AED 206.45 Each (ex VAT)
AED 216.77
AED 216.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Manufacturer k.i.m.
Schneider Electric
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
Illuminated
No
Better World Verification
Green Premium
Series
Harmony XB5
Country of Origin
Czech Republic
Product details
Harmony ZB5 Emergency Stop Push Buttons
To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping and emergency switching off. The Harmony ZB5 series is a range of plastic emergency stop push button actuators with a variety operating types and push button diameters.
Trigger action actuation
Individual plastic components for emergency stop aplications