Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB Series Contact Block, 600V ac, SPST

RS Stock No.: 331-0489Brand: Schneider ElectricManufacturers Part No.: ZBE102Distrelec Article No.: 13512291
brand-logo

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V ac

Series

Harmony XB

Contact Configuration

SPST

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

13512291

Country of Origin

France

Stock information temporarily unavailable.

AED 25.55

AED 25.55 Each (ex VAT)

AED 26.83

AED 26.83 Each (inc. VAT)

Schneider Electric Harmony XB Series Contact Block, 600V ac, SPST

AED 25.55

AED 25.55 Each (ex VAT)

AED 26.83

AED 26.83 Each (inc. VAT)

Schneider Electric Harmony XB Series Contact Block, 600V ac, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Block Type

Contact Block

Voltage Rating

600V ac

Series

Harmony XB

Contact Configuration

SPST

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

13512291

Country of Origin

France