Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Illumination Colour
Blue
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
AED 100.84
AED 100.84 Each (ex VAT)
AED 105.88
AED 105.88 Each (inc. VAT)
1
AED 100.84
AED 100.84 Each (ex VAT)
AED 105.88
AED 105.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Illumination Colour
Blue
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC