Schneider Electric Legend Holder for Use with XB4 Series, Marche

RS Stock No.: 334-2571Brand: Schneider ElectricManufacturers Part No.: ZBY2103
brand-logo
View all in Push Button Labels & Legends

Technical Document

Specifications

Accessory Type

Legend Holder

Label Text

Marche

For Use With

XB4 Series

Series

Harmony XB

Country of Origin

France

Product details

Label holder (30 x 40 mm) and labels

Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Stock information temporarily unavailable.

AED 10.66

AED 10.66 Each (ex VAT)

AED 11.19

AED 11.19 Each (inc. VAT)

Schneider Electric Legend Holder for Use with XB4 Series, Marche

AED 10.66

AED 10.66 Each (ex VAT)

AED 11.19

AED 11.19 Each (inc. VAT)

Schneider Electric Legend Holder for Use with XB4 Series, Marche
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Legend Holder

Label Text

Marche

For Use With

XB4 Series

Series

Harmony XB

Country of Origin

France

Product details

Label holder (30 x 40 mm) and labels

Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.

Approvals

UL, CSA, IEC, CE, JIS, NEMA