Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schoeller Allibert 70L Blue PP Large Folding Crate, 400mm x 600mm x 400mm

RS Stock No.: 877-6720Brand: Schoeller AllibertManufacturers Part No.: 9114004646
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Lid Type

Attached

Height

400mm

Width

600mm

Depth

400mm

Volume Capacity

70L

Colour

Blue

Box Size

Large

Material

PP

Country of Origin

United Kingdom

Product details

Euro Size Attached Lid Containers

A range of strong, blue, durable, injection moulded polypropylene Euro style storage boxes for secure storage and organisation. This range of storage containers have an attached hinged lid which will help to protect items stored and enables you to stack the boxes. These containers are suitable for high value goods and electrical products due to their tamper-proof features.
Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Strong and durable, moulded in tough polypropylene
Solid sides and base
Ergonomic handgrips
Can be stacked up to 8 high
Euro-pallet standard footprint
Suitable for high value goods
Can be fitted with tamper evident security seal
Fitted with a label holder
Shock absorbing lid and base
Nests for maximum storage
Integral lid

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools – storing books and equipment
Hospitals
Building site – store tools safely
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged lid

Stock information temporarily unavailable.

AED 2,477.48

AED 495.495 Each (In a Pack of 5) (ex VAT)

AED 2,601.35

AED 520.27 Each (In a Pack of 5) (inc. VAT)

Schoeller Allibert 70L Blue PP Large Folding Crate, 400mm x 600mm x 400mm

AED 2,477.48

AED 495.495 Each (In a Pack of 5) (ex VAT)

AED 2,601.35

AED 520.27 Each (In a Pack of 5) (inc. VAT)

Schoeller Allibert 70L Blue PP Large Folding Crate, 400mm x 600mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lid Type

Attached

Height

400mm

Width

600mm

Depth

400mm

Volume Capacity

70L

Colour

Blue

Box Size

Large

Material

PP

Country of Origin

United Kingdom

Product details

Euro Size Attached Lid Containers

A range of strong, blue, durable, injection moulded polypropylene Euro style storage boxes for secure storage and organisation. This range of storage containers have an attached hinged lid which will help to protect items stored and enables you to stack the boxes. These containers are suitable for high value goods and electrical products due to their tamper-proof features.
Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Strong and durable, moulded in tough polypropylene
Solid sides and base
Ergonomic handgrips
Can be stacked up to 8 high
Euro-pallet standard footprint
Suitable for high value goods
Can be fitted with tamper evident security seal
Fitted with a label holder
Shock absorbing lid and base
Nests for maximum storage
Integral lid

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools – storing books and equipment
Hospitals
Building site – store tools safely
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged lid