Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schoeller Allibert 28L Grey Plastic Medium Storage Box, 161mm x 400mm x 600mm

RS Stock No.: 303-4804Brand: Schoeller AllibertManufacturers Part No.: R20C28.P5
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Lid Type

Hinged

Height

161mm

Width

400mm

Depth

600mm

Volume Capacity

28L

Colour

Grey

Box Size

Medium

Material

Plastic

Country of Origin

France

Product details

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Manufactured from high-density polyethylene (HDPE)
Light stable, strong and durable
Solid snap-shut lid with integral plastic hinge
Standardised modular dimensions for palletising on 600 x 800, 800 x 1000 and 1000 x 1200mm pallets
Vertical sides for maximum usable volume
Resistant to most chemical agents found in industry

Temperature and Washing

Schoeller Allibert plastic storage boxes are designed for use in various temperatures.
Polypropylene (PP) containers are ideal for use between -10ºC to +50ºC with many models serviceable from -20ºC to +60ºC (depending on loading and use).
High density polyethylene (HDPE) containers are ideal for use between -30ºC to +30ºC with many models serviceable from as low as -40ºC up to +40ºC (depending on loading and use).
Polypropylene containers can be put through tray washers in temperatures over +100ºC for short periods. High density polyethylene (HDPE) containers can be cleaned at temperatures up to +80ºC

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid

You may be interested in
Stock information temporarily unavailable.

AED 452.85

AED 452.85 Each (ex VAT)

AED 475.49

AED 475.49 Each (inc. VAT)

Schoeller Allibert 28L Grey Plastic Medium Storage Box, 161mm x 400mm x 600mm

AED 452.85

AED 452.85 Each (ex VAT)

AED 475.49

AED 475.49 Each (inc. VAT)

Schoeller Allibert 28L Grey Plastic Medium Storage Box, 161mm x 400mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lid Type

Hinged

Height

161mm

Width

400mm

Depth

600mm

Volume Capacity

28L

Colour

Grey

Box Size

Medium

Material

Plastic

Country of Origin

France

Product details

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Manufactured from high-density polyethylene (HDPE)
Light stable, strong and durable
Solid snap-shut lid with integral plastic hinge
Standardised modular dimensions for palletising on 600 x 800, 800 x 1000 and 1000 x 1200mm pallets
Vertical sides for maximum usable volume
Resistant to most chemical agents found in industry

Temperature and Washing

Schoeller Allibert plastic storage boxes are designed for use in various temperatures.
Polypropylene (PP) containers are ideal for use between -10ºC to +50ºC with many models serviceable from -20ºC to +60ºC (depending on loading and use).
High density polyethylene (HDPE) containers are ideal for use between -30ºC to +30ºC with many models serviceable from as low as -40ºC up to +40ºC (depending on loading and use).
Polypropylene containers can be put through tray washers in temperatures over +100ºC for short periods. High density polyethylene (HDPE) containers can be cleaned at temperatures up to +80ºC

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a lid

You may be interested in