Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 185.9 x 256mm

RS Stock No.: 258-1220Brand: SchroffManufacturers Part No.: 10850013
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

Schroff

Rack Units

3U

External Depth

256mm

External Height

155.5 mm

External Width

185.9 mm

External Dimensions

155.5 x 185.9 x 256mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Extruded Aluminium

Series

Propac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 185.9 x 256mm

P.O.A.

Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 185.9 x 256mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Schroff

Rack Units

3U

External Depth

256mm

External Height

155.5 mm

External Width

185.9 mm

External Dimensions

155.5 x 185.9 x 256mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Extruded Aluminium

Series

Propac

Country of Origin

Germany