Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schroff Grey Drawer, 1U, 483mm x 380mm

RS Stock No.: 456-7462Brand: SchroffManufacturers Part No.: 60118376
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

Schroff

Type

Drawer

Rack Units

1U

Depth

380mm

Ventilated

Yes

Colour

Grey

Material

Steel

Height

43.60mm

Width

483mm

Country of Origin

Germany

Product details

Schroff Minirack & Accessories

You may be interested in
RS PRO Grey Drawer, 2U
AED 2,502.26Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schroff Grey Drawer, 1U, 483mm x 380mm

P.O.A.

Schroff Grey Drawer, 1U, 483mm x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Drawer, 2U
AED 2,502.26Each (ex VAT)

Technical Document

Specifications

Brand

Schroff

Type

Drawer

Rack Units

1U

Depth

380mm

Ventilated

Yes

Colour

Grey

Material

Steel

Height

43.60mm

Width

483mm

Country of Origin

Germany

Product details

Schroff Minirack & Accessories

You may be interested in
RS PRO Grey Drawer, 2U
AED 2,502.26Each (ex VAT)