Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7869Brand: SchurterManufacturers Part No.: 0001.1004Distrelec Article No.: 30089959
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Distrelec Product Id

30089959

Country of Origin

China

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.433Each (In a Pack of 10) (ex VAT)
Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 2.888AED 28.88
50 - 90AED 2.73AED 27.30
100 - 240AED 2.52AED 25.20
250+AED 2.415AED 24.15
You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.433Each (In a Pack of 10) (ex VAT)
Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Current Rating

1A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Distrelec Product Id

30089959

Country of Origin

China

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
RS PRO 1A F Ceramic Cartridge Fuse, 5 x 20mm
AED 1.433Each (In a Pack of 10) (ex VAT)
Schurter 1A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)