Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7904Brand: SchurterManufacturers Part No.: 0001.1007Distrelec Article No.: 30089962
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Distrelec Product Id

30089962

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 6.174Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm

AED 28.35

AED 2.835 Each (In a Pack of 10) (ex VAT)

AED 29.77

AED 2.977 Each (In a Pack of 10) (inc. VAT)

Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.835AED 28.35
100 - 190AED 2.678AED 26.78
200 - 490AED 2.52AED 25.20
500 - 990AED 2.362AED 23.62
1000+AED 2.152AED 21.52
You may be interested in
RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 6.174Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Distrelec Product Id

30089962

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
AED 6.174Each (In a Pack of 10) (ex VAT)
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)