Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 866-3040Brand: SchurterManufacturers Part No.: 0001.1007
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Product details

SP Series

Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.

Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip

You may be interested in
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

2A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Product details

SP Series

Professional range of Schurter fuses from the SP series. The fuses are available in a variety of current ratings.

Pigtail Type
Nickle Plated Copper Alloy endcaps
Ceramic
Cylindrical
Mounting Style - Holder/Clip

You may be interested in
Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
AED 2.977Each (In a Pack of 10) (ex VAT)