Schurter 1A T Ceramic Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
SchurterCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250 V ac, 300V dc
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089992
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
AED 28.88
AED 2.888 Each (In a Bag of 10) (ex VAT)
AED 30.32
AED 3.032 Each (In a Bag of 10) (inc. VAT)
10
AED 28.88
AED 2.888 Each (In a Bag of 10) (ex VAT)
AED 30.32
AED 3.032 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 2.888 | AED 28.88 |
50 - 240 | AED 2.73 | AED 27.30 |
250 - 490 | AED 2.52 | AED 25.20 |
500 - 990 | AED 2.415 | AED 24.15 |
1000+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250 V ac, 300V dc
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089992
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole