Schurter 5A FF Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 865-0280Brand: SchurterManufacturers Part No.: 0034.0908
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

FF

Voltage Rating

250V ac

Body Material

Ceramic

Series

SA

Country of Origin

India

You may be interested in
RS PRO 5A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 6.394Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 5A FF Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schurter 5A FF Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 5A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 6.394Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Current Rating

5A

Fuse Size

5 x 20mm

Fuse Speed

FF

Voltage Rating

250V ac

Body Material

Ceramic

Series

SA

Country of Origin

India

You may be interested in
RS PRO 5A FF Ceramic Cartridge Fuse, 5 x 20mm
AED 6.394Each (In a Pack of 10) (ex VAT)