Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
F
Body Material
Thermoplastic
Body Diameter
8.5mm
Body Height
8.5mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Country of Origin
Switzerland
Product details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
AED 17.00
AED 1.70 Each (In a Pack of 10) (ex VAT)
AED 17.85
AED 1.785 Each (In a Pack of 10) (inc. VAT)
10
AED 17.00
AED 1.70 Each (In a Pack of 10) (ex VAT)
AED 17.85
AED 1.785 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 1.70 | AED 17.00 |
20 - 40 | AED 1.596 | AED 15.96 |
50+ | AED 1.545 | AED 15.45 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
4A
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
F
Body Material
Thermoplastic
Body Diameter
8.5mm
Body Height
8.5mm
Wire Length
4.3mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.64mm
Country of Origin
Switzerland
Product details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820