Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 3mm Diameter LED Holder for use with For 3 mm or 5 mm LED

RS Stock No.: 269-3793Brand: SchurterManufacturers Part No.: 0035.9610
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

3mm

LED Holder Type

LED Holder

For Use With

For 3 mm or 5 mm LED

Number of Legs

4

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 0.84

AED 0.84 Each (ex VAT)

AED 0.88

AED 0.88 Each (inc. VAT)

Schurter 3mm Diameter LED Holder for use with For 3 mm or 5 mm LED

AED 0.84

AED 0.84 Each (ex VAT)

AED 0.88

AED 0.88 Each (inc. VAT)

Schurter 3mm Diameter LED Holder for use with For 3 mm or 5 mm LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diameter

3mm

LED Holder Type

LED Holder

For Use With

For 3 mm or 5 mm LED

Number of Legs

4

Country of Origin

Switzerland