Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter OGN Series PCB Mount Fuse Holder Cover for 5 x 20mm Fuse, IP00

RS Stock No.: 176-9069Brand: SchurterManufacturers Part No.: 0853.0551Distrelec Article No.: 13316163
brand-logo
View all in Fuse Covers

Technical Document

Specifications

Series

OGN

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

15mm

Length

41mm

Height

18.5mm

International Protection Rating

IP00

Dimensions

41 x 15 x 18.5mm

Country of Origin

Switzerland

Product details

Fuse-holders

Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.

5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.

Standards

ASE, VDE, SEMKO, UL, CSA

You may be interested in
Stock information temporarily unavailable.

AED 26.50

AED 2.65 Each (In a Pack of 10) (ex VAT)

AED 27.82

AED 2.782 Each (In a Pack of 10) (inc. VAT)

Schurter OGN Series PCB Mount Fuse Holder Cover for 5 x 20mm Fuse, IP00

AED 26.50

AED 2.65 Each (In a Pack of 10) (ex VAT)

AED 27.82

AED 2.782 Each (In a Pack of 10) (inc. VAT)

Schurter OGN Series PCB Mount Fuse Holder Cover for 5 x 20mm Fuse, IP00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140AED 2.65AED 26.50
150 - 490AED 2.55AED 25.50
500 - 990AED 2.45AED 24.50
1000 - 2490AED 2.40AED 24.00
2500+AED 2.25AED 22.50
You may be interested in

Technical Document

Specifications

Series

OGN

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Width

15mm

Length

41mm

Height

18.5mm

International Protection Rating

IP00

Dimensions

41 x 15 x 18.5mm

Country of Origin

Switzerland

Product details

Fuse-holders

Schurter fuse holders are ideal for use in both industrial and household applications where the product will be unattended for periods of time. Used in conjunction with Schurter fuses they offer first rate protection. Schurter fuse holders are subjected to glow wire testing to ensure that they are safe to withstand high temperatures.

5 x 20 mm. sets of fuse-holders.
Suitable for mounting on PCBs.
Covers available separately.

Standards

ASE, VDE, SEMKO, UL, CSA

You may be interested in