Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc

RS Stock No.: 301-5235Brand: SchurterManufacturers Part No.: 1241.1104.7097Distrelec Article No.: 30012063
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Black

Contact Current Rating

125 mA @ 48 V dc

Operating Force

3 N

Contact Material

Silver

Product details

Membrane

Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating

You may be interested in
Stock information temporarily unavailable.

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc

AED 54.60

AED 54.60 Each (ex VAT)

AED 57.33

AED 57.33 Each (inc. VAT)

Schurter Black Tactile Switch, SPST 125 mA @ 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 54.60
25 - 99AED 53.76
100 - 249AED 39.32
250 - 499AED 35.65
500+AED 33.70
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

Momentary

Actuator Colour

Black

Contact Current Rating

125 mA @ 48 V dc

Operating Force

3 N

Contact Material

Silver

Product details

Membrane

Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating

You may be interested in