Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schurter IP65 Black Button Tactile Switch, SPST 80 mA

RS Stock No.: 174-3809Brand: SchurterManufacturers Part No.: 1241.1106.7097
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Actuator Colour

Black

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Product details

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

You may be interested in
Stock information temporarily unavailable.

AED 44.19

AED 44.19 Each (ex VAT)

AED 46.40

AED 46.40 Each (inc. VAT)

Schurter IP65 Black Button Tactile Switch, SPST 80 mA

AED 44.19

AED 44.19 Each (ex VAT)

AED 46.40

AED 46.40 Each (inc. VAT)

Schurter IP65 Black Button Tactile Switch, SPST 80 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.19
10 - 49AED 39.96
50+AED 37.44
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Actuator Colour

Black

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Product details

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

You may be interested in