Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67

RS Stock No.: 441-2918Brand: SchurterManufacturers Part No.: 1241.2802Distrelec Article No.: 13507483
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Through Hole

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2802

Distrelec Product Id

13507483

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc

Stock information temporarily unavailable.

AED 72.03

AED 72.03 Each (ex VAT)

AED 75.63

AED 75.63 Each (inc. VAT)

Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67

AED 72.03

AED 72.03 Each (ex VAT)

AED 75.63

AED 75.63 Each (inc. VAT)

Schurter MCS 19 Series Push Button Switch, Through Hole, 19mm Cutout, SPST, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 72.03
2 - 4AED 68.36
5+AED 66.26

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

19mm

Series

MCS 19

Mounting Type

Through Hole

Push Button Colour

Silver

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP65, IP67

Contact Current Rating

125 mA @ 48 V dc

Manufacturer Part No.

1241.2802

Distrelec Product Id

13507483

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc