Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Series
MCS 30
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Red/Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.6403
Terminal Type
Flying Lead
Product details
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc
AED 409.55
AED 409.55 Each (ex VAT)
AED 430.03
AED 430.03 Each (inc. VAT)
1
AED 409.55
AED 409.55 Each (ex VAT)
AED 430.03
AED 430.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 409.55 |
5 - 9 | AED 389.08 |
10+ | AED 376.79 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30mm
Series
MCS 30
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Red/Green
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.6403
Terminal Type
Flying Lead
Product details
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc