Schurter MSM 22 Series Push Button Switch, Momentary, Through Hole, 22mm Cutout, SPDT, 250V ac, IP67

Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22mm
Series
MSM 22
Mounting Type
Through Hole
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
1241.6631.1180000
Terminal Type
Pin
Country of Origin
Germany
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA
AED 87.78
AED 87.78 Each (ex VAT)
AED 92.17
AED 92.17 Each (inc. VAT)
1
AED 87.78
AED 87.78 Each (ex VAT)
AED 92.17
AED 92.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 87.78 |
10 - 49 | AED 78.96 |
50+ | AED 74.50 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22mm
Series
MSM 22
Mounting Type
Through Hole
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
5 A @ 250 V ac
Manufacturer Part No.
1241.6631.1180000
Terminal Type
Pin
Country of Origin
Germany
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA