Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Green LED, 125/250V ac, IP64

Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6823.1122000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA
AED 240.50
AED 240.50 Each (ex VAT)
AED 252.53
AED 252.53 Each (inc. VAT)
Standard
1
AED 240.50
AED 240.50 Each (ex VAT)
AED 252.53
AED 252.53 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 240.50 |
2 - 4 | AED 228.58 |
5+ | AED 221.44 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6823.1122000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA