Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Blue LED, 125/250V ac, IP64 (Front);

RS Stock No.: 708-2854Brand: SchurterManufacturers Part No.: 1241.6823.1124000Distrelec Article No.: 13507535
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6823.1124000

Distrelec Product Id

13507535

Terminal Type

Tab

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

AED 230.11

AED 230.11 Each (ex VAT)

AED 241.62

AED 241.62 Each (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Blue LED, 125/250V ac, IP64 (Front);
Select packaging type

AED 230.11

AED 230.11 Each (ex VAT)

AED 241.62

AED 241.62 Each (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, Blue LED, 125/250V ac, IP64 (Front);
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 230.11
10+AED 218.56

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Blue

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6823.1124000

Distrelec Product Id

13507535

Terminal Type

Tab

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA