Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6831.1120000
Terminal Type
Tab
Country of Origin
Germany
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA
AED 1,156.05
AED 115.605 Each (In a Box of 10) (ex VAT)
AED 1,213.85
AED 121.385 Each (In a Box of 10) (inc. VAT)
10
AED 1,156.05
AED 115.605 Each (In a Box of 10) (ex VAT)
AED 1,213.85
AED 121.385 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
10 - 10 | AED 115.605 | AED 1,156.05 |
20 - 30 | AED 111.352 | AED 1,113.52 |
40 - 90 | AED 107.415 | AED 1,074.15 |
100+ | AED 103.74 | AED 1,037.40 |
Technical Document
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6831.1120000
Terminal Type
Tab
Country of Origin
Germany
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA