Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 125/250V ac, IP64

RS Stock No.: 173-9655Brand: SchurterManufacturers Part No.: 1241.6834.1122000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6834.1122000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

AED 2,548.35

AED 254.835 Each (In a Box of 10) (ex VAT)

AED 2,675.77

AED 267.577 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 125/250V ac, IP64

AED 2,548.35

AED 254.835 Each (In a Box of 10) (ex VAT)

AED 2,675.77

AED 267.577 Each (In a Box of 10) (inc. VAT)

Schurter Illuminated Push Button Switch, Latching, Panel Mount, 22mm Cutout, DPDT, Green LED, 125/250V ac, IP64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
10 - 10AED 254.835AED 2,548.35
20 - 30AED 249.48AED 2,494.80
40 - 90AED 241.815AED 2,418.15
100+AED 231.105AED 2,311.05

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP64 (Front); IP00 (Rear)

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6834.1122000

Terminal Type

Tab

Country of Origin

Germany

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA