Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter PCB Mount Fuse Holder for 5 x 20mm Fuse

RS Stock No.: 173-9659Brand: SchurterManufacturers Part No.: 1331.0044
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Size

5 x 20mm

Compatible Fuse Length

20mm

Compatible Fuse Diameter

5mm

Country of Origin

Switzerland

Product details

5 x 20 mm Fuseholder

5 x 20 mm fuseholder support for soldering onto printer circuits.
This solution is ideal for applications where space is at a premium.

PCB Mounting

Voltage Rating 250V.

Stock information temporarily unavailable.

AED 8,322.35

AED 8,322.35 1 Box of 2000 (ex VAT)

AED 8,738.47

AED 8,738.47 1 Box of 2000 (inc. VAT)

Schurter PCB Mount Fuse Holder for 5 x 20mm Fuse

AED 8,322.35

AED 8,322.35 1 Box of 2000 (ex VAT)

AED 8,738.47

AED 8,738.47 1 Box of 2000 (inc. VAT)

Schurter PCB Mount Fuse Holder for 5 x 20mm Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 8,322.35
2 - 4AED 7,598.31
5+AED 6,682.85

Technical Document

Specifications

Fuse Size

5 x 20mm

Compatible Fuse Length

20mm

Compatible Fuse Diameter

5mm

Country of Origin

Switzerland

Product details

5 x 20 mm Fuseholder

5 x 20 mm fuseholder support for soldering onto printer circuits.
This solution is ideal for applications where space is at a premium.

PCB Mounting

Voltage Rating 250V.