3-102-207 Schurter, LED Light Pipe

RS Stock No.: 188-6457Brand: SchurterManufacturers Part No.: 3-102-207
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Length

37.4mm

Dimensions

2 Dia. x 37.4mm

Outer Diameter

2mm

Series

Light Pipe

Country of Origin

India

Stock information temporarily unavailable.

AED 28.88

AED 0.578 Each (In a Pack of 50) (ex VAT)

AED 30.32

AED 0.607 Each (In a Pack of 50) (inc. VAT)

3-102-207 Schurter, LED Light Pipe

AED 28.88

AED 0.578 Each (In a Pack of 50) (ex VAT)

AED 30.32

AED 0.607 Each (In a Pack of 50) (inc. VAT)

3-102-207 Schurter, LED Light Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 0.578AED 28.88
250 - 450AED 0.525AED 26.25
500 - 1200AED 0.525AED 26.25
1250 - 2450AED 0.525AED 26.25
2500+AED 0.472AED 23.62

Technical Document

Specifications

Length

37.4mm

Dimensions

2 Dia. x 37.4mm

Outer Diameter

2mm

Series

Light Pipe

Country of Origin

India