Schurter 6.5 mH 10 A Common Mode Choke 8mΩ 760V

RS Stock No.: 188-9521Brand: SchurterManufacturers Part No.: 3-108-433
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

6.5 mH

Series

DKIH-4

Test Frequency

3.2 MHz

DC Resistance

8mΩ

Maximum Current

10 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,891.70

AED 144.585 Each (In a Box of 20) (ex VAT)

AED 3,036.28

AED 151.814 Each (In a Box of 20) (inc. VAT)

Schurter 6.5 mH 10 A Common Mode Choke 8mΩ 760V

AED 2,891.70

AED 144.585 Each (In a Box of 20) (ex VAT)

AED 3,036.28

AED 151.814 Each (In a Box of 20) (inc. VAT)

Schurter 6.5 mH 10 A Common Mode Choke 8mΩ 760V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 20AED 144.585AED 2,891.70
40 - 80AED 140.805AED 2,816.10
100+AED 137.34AED 2,746.80

Technical Document

Specifications

Inductance

6.5 mH

Series

DKIH-4

Test Frequency

3.2 MHz

DC Resistance

8mΩ

Maximum Current

10 A

Dimensions

58 (Dia.) x 31mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Flange Mount

Voltage Rating

760V

Termination Style

Through Hole

Maximum Operating Temperature

+100°C

Depth

58mm

Minimum Operating Temperature

-40°C

Height

31mm

Country of Origin

China