Technical Document
Specifications
Brand
SchurterMaximum Voltage Rating
250 V ac, 425 V dc
Termination Style
Solder
Number of Phases
1, 3
Series
DKIH-EVB
Country of Origin
China
Stock information temporarily unavailable.
AED 58.10
AED 58.10 Each (ex VAT)
AED 61.00
AED 61.00 Each (inc. VAT)
Schurter EMI Filter Kit DKIH-EVB Series
1
AED 58.10
AED 58.10 Each (ex VAT)
AED 61.00
AED 61.00 Each (inc. VAT)
Schurter EMI Filter Kit DKIH-EVB Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 58.10 |
5 - 9 | AED 44.60 |
10 - 19 | AED 42.55 |
20 - 49 | AED 42.15 |
50+ | AED 41.65 |
Technical Document
Specifications
Brand
SchurterMaximum Voltage Rating
250 V ac, 425 V dc
Termination Style
Solder
Number of Phases
1, 3
Series
DKIH-EVB
Country of Origin
China