Technical Document
Specifications
Brand
SchurterCurrent Rating
5A
Range
TA36 Rocker
Number of Poles
1
Voltage Rating
32 V dc, 277 V ac
Width
14.5mm
Series
TA36
Country of Origin
India
Stock information temporarily unavailable.
AED 2,380.61
AED 2,380.61 1 Box of 50 (ex VAT)
AED 2,499.64
AED 2,499.64 1 Box of 50 (inc. VAT)
Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 5A Current Rating
1
AED 2,380.61
AED 2,380.61 1 Box of 50 (ex VAT)
AED 2,499.64
AED 2,499.64 1 Box of 50 (inc. VAT)
Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 5A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
5A
Range
TA36 Rocker
Number of Poles
1
Voltage Rating
32 V dc, 277 V ac
Width
14.5mm
Series
TA36
Country of Origin
India