Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 3A Current Rating

RS Stock No.: 221-5589Brand: SchurterManufacturers Part No.: 3-128-201Distrelec Article No.: 30220774
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

3A

Number of Poles

1

Range

TA36 Rocker

Voltage Rating

32 V dc, 277 V ac

Width

14.5mm

Series

TA36

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 2,380.61

AED 2,380.61 1 Box of 50 (ex VAT)

AED 2,499.64

AED 2,499.64 1 Box of 50 (inc. VAT)

Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 3A Current Rating

AED 2,380.61

AED 2,380.61 1 Box of 50 (ex VAT)

AED 2,499.64

AED 2,499.64 1 Box of 50 (inc. VAT)

Schurter TA36 Rocker Circuit Breaker - TA36 Single Pole 32 V dc, 277 V ac Voltage Rating, 3A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

3A

Number of Poles

1

Range

TA36 Rocker

Voltage Rating

32 V dc, 277 V ac

Width

14.5mm

Series

TA36

Country of Origin

Czech Republic