Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac

RS Stock No.: 173-8133Brand: SchurterManufacturers Part No.: 3403.0159.24
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

200mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT Fuses

High breaking capacity
Surface mount
Suitable for medical equipment

Approvals

VDE, UL Recognised

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14

Stock information temporarily unavailable.

AED 5,202.27

AED 5,202.27 1 Reel of 2000 (ex VAT)

AED 5,462.38

AED 5,462.38 1 Reel of 2000 (inc. VAT)

Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac

AED 5,202.27

AED 5,202.27 1 Reel of 2000 (ex VAT)

AED 5,462.38

AED 5,462.38 1 Reel of 2000 (inc. VAT)

Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

200mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT Fuses

High breaking capacity
Surface mount
Suitable for medical equipment

Approvals

VDE, UL Recognised

Standards

IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14