Schurter Non-Resettable Fuse Kit

Technical Document
Specifications
Brand
SchurterFuse Type
Non-Resettable
Kit Includes
(180) UMT-H Surface Mount Fuses
Distrelec Product Id
30422007
Country of Origin
Switzerland
Product details
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Approvals
VDE, UL Recognised
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
AED 1,098.40
AED 1,098.40 Each (ex VAT)
AED 1,153.32
AED 1,153.32 Each (inc. VAT)
1
AED 1,098.40
AED 1,098.40 Each (ex VAT)
AED 1,153.32
AED 1,153.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,098.40 |
5 - 9 | AED 1,067.69 |
10+ | AED 1,039.08 |
Technical Document
Specifications
Brand
SchurterFuse Type
Non-Resettable
Kit Includes
(180) UMT-H Surface Mount Fuses
Distrelec Product Id
30422007
Country of Origin
Switzerland
Product details
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Approvals
VDE, UL Recognised
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14