Schurter SMD Non Resettable Fuse 1A, 125V ac/dc

RS Stock No.: 173-7995Brand: SchurterManufacturers Part No.: 3404.0114.22
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

7.4mm

Body Width

3.1mm

Body Height

2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 3.1 x 2.6mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

AED 1,732.50

AED 2.31 Each (On a Reel of 750) (ex VAT)

AED 1,819.12

AED 2.426 Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 1A, 125V ac/dc

AED 1,732.50

AED 2.31 Each (On a Reel of 750) (ex VAT)

AED 1,819.12

AED 2.426 Each (On a Reel of 750) (inc. VAT)

Schurter SMD Non Resettable Fuse 1A, 125V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
750 - 750AED 2.31AED 1,732.50
1500 - 3000AED 2.205AED 1,653.75
3750+AED 2.10AED 1,575.00

Technical Document

Specifications

Current Rating

1A

Voltage Rating

125V ac/dc

Fuse Speed

T

Body Material

Thermoplastic

Body Length

7.4mm

Body Width

3.1mm

Body Height

2.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

7.4 x 3.1 x 2.6mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

OMT 125 series surface mount fuses

Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.

Approvals

UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.