Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc

RS Stock No.: 754-6308Brand: SchurterManufacturers Part No.: 3405.0172.24
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

4A

Voltage Rating

250 V ac, 125V dc

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Tin Plated Copper Alloy

Dimensions

10.1 x 3 x 3mm

Country of Origin

Switzerland

Product details

Schurter UMF 250 Series

Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.

Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
AED 5,071.111 Reel of 2000 (ex VAT)
Stock information temporarily unavailable.

AED 29.40

AED 2.94 Each (In a Pack of 10) (ex VAT)

AED 30.87

AED 3.087 Each (In a Pack of 10) (inc. VAT)

Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc

AED 29.40

AED 2.94 Each (In a Pack of 10) (ex VAT)

AED 30.87

AED 3.087 Each (In a Pack of 10) (inc. VAT)

Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.94AED 29.40
100 - 490AED 2.52AED 25.20
500 - 1490AED 2.152AED 21.52
1500 - 2490AED 2.048AED 20.48
2500+AED 1.942AED 19.42
You may be interested in
Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
AED 5,071.111 Reel of 2000 (ex VAT)

Technical Document

Specifications

Current Rating

4A

Voltage Rating

250 V ac, 125V dc

Fuse Speed

F

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 100 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Tin Plated Copper Alloy

Dimensions

10.1 x 3 x 3mm

Country of Origin

Switzerland

Product details

Schurter UMF 250 Series

Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.

Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
AED 5,071.111 Reel of 2000 (ex VAT)