Technical Document
Specifications
Brand
SchurterCurrent Rating
1A
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Length
3.2mm
Body Width
1.55mm
Body Height
1.55mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Dimensions
3.2 x 1.55 x 1.55mm
Terminal Material
Tin Plated Nickel
Country of Origin
Switzerland
Product details
SMD Fuse
Suitable for all SMD soldering processes
Ceramic body, tin-lead coated nickel caps
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
AED 265.65
AED 13.282 Each (In a Pack of 20) (ex VAT)
AED 278.93
AED 13.946 Each (In a Pack of 20) (inc. VAT)
20
AED 265.65
AED 13.282 Each (In a Pack of 20) (ex VAT)
AED 278.93
AED 13.946 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | AED 13.282 | AED 265.65 |
40+ | AED 12.652 | AED 253.05 |
Technical Document
Specifications
Brand
SchurterCurrent Rating
1A
Voltage Rating
125V ac/dc
Fuse Speed
FF
Body Material
Ceramic
Body Length
3.2mm
Body Width
1.55mm
Body Height
1.55mm
Breaking Capacity at Maximum Voltage Rating
300 A @ 125 V dc, 50 A @ 125 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Dimensions
3.2 x 1.55 x 1.55mm
Terminal Material
Tin Plated Nickel
Country of Origin
Switzerland
Product details
SMD Fuse
Suitable for all SMD soldering processes
Ceramic body, tin-lead coated nickel caps
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.