Technical Document
Specifications
Brand
SchurterCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSF 6.3x32
Country of Origin
China
Product details
Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
AED 28.50
AED 2.85 Each (In a Pack of 10) (ex VAT)
AED 29.92
AED 2.992 Each (In a Pack of 10) (inc. VAT)
10
AED 28.50
AED 2.85 Each (In a Pack of 10) (ex VAT)
AED 29.92
AED 2.992 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterCurrent Rating
250mA
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FSF 6.3x32
Country of Origin
China
Product details
Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA