Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 167-8648Brand: SchurterManufacturers Part No.: 34.5144
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 6.3x32

Product details

Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)

Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.654Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

Schurter 8A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 6.09AED 60.90
20 - 40AED 5.775AED 57.75
50+AED 5.355AED 53.55
You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.654Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Current Rating

8A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FSF 6.3x32

Product details

Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)

Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
RS PRO 8A F Glass Cartridge Fuse, 6.3 x 32mm
AED 1.654Each (In a Pack of 50) (ex VAT)