Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C13, C14 Panel Mount IEC Connector Plug to Socket, 10A, 250 V

RS Stock No.: 167-4135Brand: SchurterManufacturers Part No.: 4.0301
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C13, C14

Mounting Type

Panel Mount

Gender

Male to Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter C13, C14 Panel Mount IEC Connector Plug to Socket, 10A, 250 V

P.O.A.

Schurter C13, C14 Panel Mount IEC Connector Plug to Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C13, C14

Mounting Type

Panel Mount

Gender

Male to Female

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Switzerland

You may be interested in