Schurter C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V

RS Stock No.: 313-5496Brand: SchurterManufacturers Part No.: 4300.0301Distrelec Article No.: 14349979
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Female, Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Standards Met

BSI (licence no KM 07060) approval for quad only, CSA certified, SEMKO, UL recognised, VDE

Voltage Rating

250 V

Distrelec Product Id

14349979

Product details

10A Snap-In Single IEC 320 Plug/Socket Combination (C13/C14)

Snap-In fitting
250V ac/10A rated, 4.8 tabs
Panel cut-outs 50·3 x 33·3mm
Panel thickness 0·8 to 2·0mm

Stock information temporarily unavailable.

AED 37.59

AED 37.59 Each (ex VAT)

AED 39.47

AED 39.47 Each (inc. VAT)

Schurter C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V

AED 37.59

AED 37.59 Each (ex VAT)

AED 39.47

AED 39.47 Each (inc. VAT)

Schurter C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 37.59
10 - 24AED 36.70
25 - 49AED 35.54
50+AED 34.76

Technical Document

Specifications

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Female, Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Solder

Standards Met

BSI (licence no KM 07060) approval for quad only, CSA certified, SEMKO, UL recognised, VDE

Voltage Rating

250 V

Distrelec Product Id

14349979

Product details

10A Snap-In Single IEC 320 Plug/Socket Combination (C13/C14)

Snap-In fitting
250V ac/10A rated, 4.8 tabs
Panel cut-outs 50·3 x 33·3mm
Panel thickness 0·8 to 2·0mm