Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V

Technical Document
Specifications
Brand
SchurterIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Screw
Voltage Rating
250 V
Rewireable
Yes
Maximum Cable Diameter
12.0mm
Country of Origin
United States
Product details
0921 Series Power Entry Modules
Professional range of Schurter snap-in power entry modules. The range of modules are available in rewireable straight body orientation. The modules are suitable for appliances with protection class I acc. to IEC 61140.
Body Orientation - Straight
IEC Connection Type - C19
Termination Method - Quick Connect
Thermoplastic
AED 79.54
AED 79.54 Each (ex VAT)
AED 83.52
AED 83.52 Each (inc. VAT)
1
AED 79.54
AED 79.54 Each (ex VAT)
AED 83.52
AED 83.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C19
Mounting Type
Cable Mount
Gender
Female
Current Rating
16 A, 20A
Body Orientation
Straight
Termination Method
Screw
Voltage Rating
250 V
Rewireable
Yes
Maximum Cable Diameter
12.0mm
Country of Origin
United States
Product details
0921 Series Power Entry Modules
Professional range of Schurter snap-in power entry modules. The range of modules are available in rewireable straight body orientation. The modules are suitable for appliances with protection class I acc. to IEC 61140.
Body Orientation - Straight
IEC Connection Type - C19
Termination Method - Quick Connect
Thermoplastic