Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 867-2120Brand: SchurterManufacturers Part No.: 4302.2001Distrelec Article No.: 14358782
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Voltage Rating

250 V

Distrelec Product Id

14358782

Country of Origin

Czech Republic

Product details

Schurter KEB2 Series

Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.

2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals

You may be interested in
Stock information temporarily unavailable.

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V

AED 74.13

AED 74.13 Each (ex VAT)

AED 77.84

AED 77.84 Each (inc. VAT)

Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Quick Connect

Switch Type

2 Pole

Voltage Rating

250 V

Distrelec Product Id

14358782

Country of Origin

Czech Republic

Product details

Schurter KEB2 Series

Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.

2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals

You may be interested in