Technical Document
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type I Chinese Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Voltage Rating
125 V, 250 V
Current Rating
16 A
Country of Origin
China
Product details
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Standards
IEC 61140
Schurter V-Lock Series
AED 103.58
AED 103.58 Each (ex VAT)
AED 108.76
AED 108.76 Each (inc. VAT)
1
AED 103.58
AED 103.58 Each (ex VAT)
AED 108.76
AED 108.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 103.58 |
10 - 24 | AED 101.74 |
25 - 49 | AED 99.38 |
50+ | AED 97.12 |
Technical Document
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type I Chinese Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Voltage Rating
125 V, 250 V
Current Rating
16 A
Country of Origin
China
Product details
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Standards
IEC 61140