Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 870-2366Brand: SchurterManufacturers Part No.: 6100.4110
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on sockets, 6100-4 series

These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

You may be interested in
Stock information temporarily unavailable.

AED 296.12

AED 5.922 Each (In a Pack of 50) (ex VAT)

AED 310.93

AED 6.218 Each (In a Pack of 50) (inc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

AED 296.12

AED 5.922 Each (In a Pack of 50) (ex VAT)

AED 310.93

AED 6.218 Each (In a Pack of 50) (inc. VAT)

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10 A, 15A

Body Orientation

Straight

Termination Method

Solder

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel clip-on sockets, 6100-4 series

These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEMKO and SEV.

You may be interested in