Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
AED 172.52
AED 3.45 Each (In a Box of 50) (ex VAT)
AED 181.15
AED 3.623 Each (In a Box of 50) (inc. VAT)
50
AED 172.52
AED 3.45 Each (In a Box of 50) (ex VAT)
AED 181.15
AED 3.623 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Snap-In
Gender
Male
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Switzerland
Product details
EEC 22 male panel clip-on sockets, 6100-4 series
These male panel mount sockets are clipped on quickly using plastic harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.