Schurter C13 Snap-In IEC Connector Socket, 15A, 250 V

Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Snap-In
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30215238
Product details
EEC 22 female panel clip-on socket, 6600-4 series
This female panel mount socket is clipped on using harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1.5 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.
AED 10.13
AED 10.13 Each (ex VAT)
AED 10.64
AED 10.64 Each (inc. VAT)
1
AED 10.13
AED 10.13 Each (ex VAT)
AED 10.64
AED 10.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 10.13 |
10 - 24 | AED 9.98 |
25 - 49 | AED 9.71 |
50+ | AED 9.45 |
Technical Document
Specifications
Brand
SchurterIEC Connector Type
C13
Mounting Type
Snap-In
Gender
Female
Current Rating
15A
Body Orientation
Straight
Voltage Rating
250 V
Distrelec Product Id
30215238
Product details
EEC 22 female panel clip-on socket, 6600-4 series
This female panel mount socket is clipped on using harpoons (SNAP-IN mounting).
Faston 6.3 x 0.8 mm terminal connection.
Panel mounted with 1.5 mm maximum thickness.
Standards
UL, CSA, VDE, SEMKO and SEV.